Kingbright KPHHS-1005SURCK Super Bright Red LED Low Profile Mounted X2000

MPN
KPHHS-1005SURCK
Brand
Kingbright
Order Code
72-9560
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £16.67 £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

A very low profile (0.5mm high) surface mount super bright red LED housed in an industry standard 0402 package. Supplied in reels of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.95V
Forward Current 30mA
Luminousity 150mcd
Dominant Wavelength 650nm
Height 0.5mm
Length 1mm
Re-reeling Available No
Width 0.5mm

Reviews

Be the first to submit a review

Trustpilot