Kingbright KPHHS-1005SECK Orange LED Low Profile Mounted

MPN
KPHHS-1005SECK
Brand
Kingbright
Order Code
72-9554
Country of Origin
China

Discontinued


A very low profile (0.5mm high) surface mount orange LED housed in an industry standard 0402 package.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Orange
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminousity 160mcd
Dominant Wavelength 610nm
Height 0.5mm
Length 1mm
Re-reeling Available Yes
Width 0.5mm

Trustpilot