Kingbright KP-3216YT Yellow LED SMD 1206 Low Profile X2000

Kingbright KP-3216YT Yellow LED SMD 1206 Low Profile X2000

MPN
KP-3216YT
Brand
Kingbright
Order Code
72-8665

Discontinued


A 2.1V 8mcd low profile surface mount yellow LED with an industry standard 1206 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on reels of 2000.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 8mcd
Dominant Wavelength 590nm
Height 1.1mm
Length 3.2mm
Re-reeling Available No
Width 1.6mm

Alternatives (1)


Trustpilot