Kingbright KP-3216SRT SMD Super Bright Red LED 1206 Low Profile

Order Code:

72-8625

Brand: Kingbright MPN: KP-3216SRT

Discontinued


A 1.85V 70mcd low profile surface mount super bright red LED with an industry standard 1206 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.85V
Forward Current 30mA
Luminosity 70mcd
Dominant Wavelength 660nm
Height 1.1mm
Length 3.2mm
Re-reeling Available Yes
Width 1.6mm

You may also like


Trustpilot