Kingbright KP-2012EC High Efficiency Red LED SMD 0805 Reel of 2000

MPN
KP-2012EC
Brand
Kingbright
Order Code
72-4754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £78.25
2+ £77.24
3+ £75.49
5+ £68.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 11 weeks

A 2V 15mcd low profile surface mount high efficiency red LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on reels of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 2V
Forward Current 30mA
Luminosity 15mcd
Dominant Wavelength 625nm
Height 1.1mm
Length 2mm
Re-reeling Available No
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot