Kingbright KM2520IT03 High Efficiency Red LED Mounted Miniature Transparent

Image Representative of Range

Kingbright KM2520IT03 High Efficiency Red LED Mounted Miniature Transparent

MPN
KM2520IT03
Brand
Kingbright
Order Code
72-8355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.183
50+ £0.124
100+ £0.105
500+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 5,789 in stockAdditional quantity lead time 11 weeks

Subminiature surface mount high efficiency red LED from Kingbright with gull wing connections and a transparent lens.


  • Long life, solid state reliability
  • Low profile package
  • Wide viewing angle
  • Dome diameter 1.9mm
  • Supplied on 12mm tape suitable for automatic placement equipment
  • Cathode identified by coloured stripe on lead
  • Kingbright KM2520-03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Minature LED
LED Colour Red
Viewing Angle 30°
Forward Current 30mA
Forward Voltage 2V
Luminostiy 100mcd
Dominant Wavelength 625nm
Height 2.8mm
Length 4.5mm
Width 2mm

Questions

*Question functionality currently disabled
Question by: Product code: 72-8355

Q. Hi, I wish to use this LED for a 13.5v supply. Please advise what components you would need to achieve this. Thanks. Neil

A. Hi Neil. Thank you for your question. Using one of these LEDs on a 13.5V supply with 20mA through the LED you will need a 550 Ohm resistor (560 Ohm nearest preferred value) in series.

Reviews

Be the first to submit a review

Trustpilot