Kingbright KM2520A01SGC003 Super Bright Green LED Miniature Mounted Clear X1000

MPN
KM2520A01SGC003
Brand
Kingbright
Order Code
72-8310
Country of Origin
China

Discontinued


Subminiature surface mount super bright green LED from Kingbright with gull wing connections and a water clear lens.


  • Long life, solid state reliability
  • Low profile package
  • Wide viewing angle
  • Dome diameter 1.9mm
  • Supplied on 12mm tape suitable for automatic placement equipment
  • Cathode identified by coloured stripe on lead
  • Supplied on reels of 1000
  • Kingbright KM2520-03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 30°
Forward Current 25mA
Forward Voltage 2.2V
Luminostiy 150mcd
Dominant Wavelength 565nm
Height 2.8mm
Length 4.5mm
Width 2mm

Alternatives (1)


Trustpilot