Kingbright KM2520A01SGC003 Green LED Miniature Mounted Clear

Image Representative of Range

Kingbright KM2520A01SGC003 Green LED Miniature Mounted Clear

MPN
KM2520A01SGC003 CT
Brand
Kingbright
Order Code
72-8360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.285
50+ £0.190
100+ £0.161
500+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 130 in stockAdditional quantity lead time 11 weeks

Subminiature surface mount green LED from Kingbright with gull wing connections and a water clear lens.


  • Long life, solid state reliability
  • Low profile package
  • Wide viewing angle
  • Dome diameter 1.9mm
  • Supplied on 12mm tape suitable for automatic placement equipment
  • Cathode identified by coloured stripe on lead
  • Kingbright KM2520-03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Minature LED
LED Colour Green
Viewing Angle 30°
Forward Current 25mA
Forward Voltage 2.2V
Luminostiy 150mcd
Dominant Wavelength 565nm
Height 2.8mm
Length 4.5mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot