Kingbright KAAF-5050BRGS-10 RGB 5050 Full Colour SMD LED Reel of 500

MPN
KAAF-5050BRGS-10
Brand
Kingbright
Order Code
72-8776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

A full colour LED consisting of red, green and blue LED dice in a surface mounting 5 x 5mm package. Each colour can be independently controlled so that any colour can be easily produced. Suitable applications for this LED include traffic signals, back lighting, display boards, automotive lighting, indicator panels.


  • Suitable for all SMT assembly procedures and solder processes
  • Wide 120° viewing angle
  • Water clear lens
  • Kingbright KAAF-5050 type
  • Supplied on reels of 500 (see price panel for price breaks)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red / green / blue
Viewing Angle 120°
Forward Voltage 2.5 (red) / 3.5 (green / blue)
Forward Current 50 (red) / 30 (green / blue)
Luminosity 1400 (red) / 700 (green) / 420 (blue)
Dominant Wavelength 625 (red) / 525 (green) / 470 (blue)
Height 1.5mm
Length 5mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot