Kingbright DA56-11EWA 14.2mm Red LED Dual Anode Display

MPN
DA56-11EWA
Brand
Kingbright
Order Code
57-0130
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Common Connection:

    Common anode Common cathode
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £2.12 £1.97
25+ £1.51 £1.25
100+ £1.31 £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 285 in stockAdditional quantity lead time 11 weeks

Dual digit 14.2mm (0.56in high) seven segment display from Kingbright with grey face, white segments and red display.


  • Right hand decimal point
  • Dual display represents a considerable cost saving over single digit types
  • Connections run along the top and bottom of the display
  • Common anode
  • Kingbright DA/DC56 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type 7-segment Display
Forward Current 30mA
LED Colours Red
Luminous Intensity 5.6mcd
No of Segments 7
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Voltage 2V
Height 19.05mm
Length 25mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot