Kingbright 72-8966 IR diode 940 nm 150° IR Thermal Sensor

MPN
72-8966
Brand
Kingbright
EAN-13
2050009119188
Order Code
19-2072
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.192
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

Kingbright 72-8966, KM-4457F3C, is a high-performance infrared diode designed for thermal sensing applications. This IR emitter operates at a peak wavelength of 940 nm and provides a wide viewing angle of 150°, making it suitable for applications requiring extensive area coverage. Designed for use in infrared thermal sensors, the diode effectively emits invisible IR light, which is beneficial in systems such as remote controls, proximity sensors, and surveillance systems. The construction of the IR LED allows it to perform reliably across typical engineering environments, facilitating precise detection and measurement in industrial and consumer electronics.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type IR diode
Operating Voltage 1.2V
Forward Current 50mA
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -45°C
Minimum Operating Temperature -45°C
Viewing Angle 150°
Wavelength 940nm

Reviews

Be the first to submit a review

Trustpilot