Kingbright 58-0325 Phototransistor 5 mm Infrared Thermal Sensor

MPN
58-0325
Brand
Kingbright
EAN-13
2050009119157
Order Code
19-2068
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 630 in stock

Kingbright L-7113P3C, 58-0325, is a 5mm infrared phototransistor thermal sensor designed for precise detection and monitoring of infrared radiation. Operating effectively within the infrared spectrum range of 700 nm to 750 nm, this component utilises an infrared LED and diode arrangement to accurately sense infrared energy, making it a reliable choice in applications requiring responsive thermal detection. Due to its robust design and sensitivity, the phototransistor finds typical use in thermal imaging devices, proximity sensors, and optical communication systems. This ensures that the L-7113P3C serves as a critical element in engineering projects where infrared detection is essential.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Phototransistor
Operating Voltage 30V
Forward Current 0.5mA
Casing 5mm
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot