Kingbright 55-9203 Phototransistor 940nm 3mm IR thermal sensor

MPN
55-9203
Brand
Kingbright
EAN-13
2050009119140
Order Code
19-2066
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.107
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 456 in stock

Kingbright 55-9203, L-710DP3C, is a precise infrared thermal sensor that incorporates a phototransistor optimised for a 940 nm wavelength. This 3 mm IR sensor is specifically designed to function as an infrared diode, efficiently detecting and emitting within the infrared spectrum, particularly between 700 nm to 750 nm. Often utilised in remote control systems, environmental monitoring equipment, and proximity sensors, this device offers reliable performance in applications requiring sensitive detection of infrared light. The component's technical design ensures high sensitivity and durability, making it suitable for integration into a variety of electronic systems requiring infrared sensing capabilities.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Phototransistor
Operating Voltage 1.2V
Casing 3mm
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Wavelength 940nm

Reviews

Be the first to submit a review

Trustpilot