KH-Security 100101 Pocket Alarm 100dB Loud Alarm Signal Flash

Image Representative of Range

KH-Security 100101 Pocket Alarm 100dB Loud Alarm Signal Flash

MPN
100101
Brand
kh-security
EAN-13
4042106000023
Order Code
12-2482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The kh-security Pocket alarm, model 100101, is a hand-bag alarm device emitting a loud 100 dB sound. Designed as a deterrent, it helps protect personal belongings by alerting individuals to potential threats. Ideal for personal security, it is compact and easy to carry in a handbag.
Type Deterrent
Power Source battery-powered
Component Pocket alarm
Depth 30mm
Dimensions (W x H x D) 60 x 70 x 30 mm
Energy efficiency rating Doesn't apply
Height 70mm
Sound pressure 100dB
Weight 190g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot