Keter 238557 Trolley Black Workshop Trolley, 1 piece, Factory Colour

MPN
238557
Brand
Keter
EAN-13
7290106925144
Order Code
09-6211
Country of Origin
Israel

Discontinued


Keter's workshop trolley is a versatile tool transport solution in factory black. Designed as a robust tool box trolley, it facilitates efficient equipment mobility. Ideal for workshops, this trolley ensures organised and accessible tool management.
Type Workshop trolley
Colour Black
Number of Drawers 7
Dim (L x W x H) 60 x 38 x 83 cm
Height 83cm
Length 60cm
Weight 13.9kg
Width 38cm

Trustpilot