Keter 237785 Toolbox Empty Black Durable and Portable 1 piece

MPN
237785
Brand
Keter
EAN-13
7290103652951
Order Code
09-6202
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Keter's tool box, identified by model number 237785, features a durable black design ideal for tool storage. As an empty unit, it offers versatile storage solutions for a variety of tools. This practical tool box is commonly used in workshops, garages, and home projects for organised tool management.
Type Tool box (empty)
Depth 310mm
Dim (W x H x D) 570 x 240 x 310 mm
Factory colour Black
Height 240mm
Weight 3300g
Width 570mm

Reviews

Be the first to submit a review

Trustpilot