Kern WTB-A01N Rechargeable Battery Pack for WTB-N with Charge Display

MPN
WTB-A01N
Brand
Kern
EAN-13
4045761146457
Order Code
09-6191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £33.00
10+ £31.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Kern manufactures the WTB-A01N, an internal rechargeable battery pack for the KERN WTB-N scales. This battery pack ensures uninterrupted power and mobility for precise weighing operations. Common applications include laboratory and industrial environments where portability and reliability are essential.
Type Battery
Calibratable No
Dim (L x W x H) 300 x 200 x 100 mm
Height 100mm
Length 300mm
Weight 750g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot