Kern TGC 150-2 Pocket Scales 150g 0.01g Multicolour Battery Shockproof

MPN
TGC 150-2
Brand
Kern
EAN-13
4045761217522
Order Code
09-6187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 04/12/2026

The Kern TGC 150-2 pocket scales weigh up to 150 grams with a readability of 0.01 grams, and are battery-powered. This multicolour device is ideal for precise, portable weighing tasks. Typical applications include jewellery weighing and laboratory measurements.
Type Pocket Scales
Weighing Capacity 150g
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (L x W x H) 18 x 100 x 130 mm
Display Digital
Height 130mm
Length 18mm
Power supply (LOV) battery-powered
Readability 0.01g
Top plate (Ø) 81mm
Weighing plate Stainless steel
Weight 200g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot