Kern MGD 200K-1L Bathroom Scales Digital Grey 180kg Glass Top Large Plate

MPN
MGD 200K-1L
Brand
Kern
EAN-13
4045761202092
Order Code
09-6166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kern MGD 200K-1L is a digital bathroom scale that is grey in colour, offering a weight range of up to 180 kg. Manufactured by Kern, it features precise digital measurement for personal weight tracking. This scale is ideal for home use, providing reliable and accurate readings for daily monitoring.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body weight
Colour Grey
Dimensions (L x W x H) 19 x 300 x 300 mm
Display Digital
Height 300mm
Length 19mm
Material (tread) Safety glass
Power Supply AAA battery (3x), included
Top plate (length) 330mm
Top plate (width) 380mm
Weight 3.2kg
Weight Range 180kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot