Kern MGD 100K-1 Bathroom Scales Digital 180kg Grey Glass AUTO-OFF Large Display

MPN
MGD 100K-1
Brand
Kern
EAN-13
4045761202085
Order Code
09-6165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 23/11/2026

Kern MGD 100K-1 bathroom scales are digital and designed to measure up to 180 kg. They feature a sleek grey finish, making them a stylish addition to any bathroom. Ideal for personal use, they offer precise weight tracking for health and fitness monitoring.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body weight
Colour Grey
Dimensions (L x W x H) 19 x 300 x 300 mm
Display Digital
Height 300mm
Length 19mm
Material (tread) Safety glass
Power Supply CR 2032 button cell (2x), included
Top plate (length) 300mm
Top plate (width) 300mm
Weight 2.8kg
Weight Range 180kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot