Kern MGC 100K-1 Bathroom Scales Analogue 150kg Multicolour Skid-Free

MPN
MGC 100K-1
Brand
Kern
EAN-13
4045761202078
Order Code
09-6164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 available1 due on 06/11/2026

The Kern MGC 100K-1 is an analogue bathroom scale with a weight range capacity of 150 kg. Designed in multicolour, it is ideal for personal use in homes to monitor weight effectively. Manufactured by Kern, this scale combines reliability with a classic design.
Type Bathroom scales
Weighing Capacity 150kg
Colour Multicolour
Dimensions (L x W x H) 85 x 285 x 425 mm
Display Analogue
Height 425mm
Length 85mm
Readability 1000g
Reproducibility 1000g
Top plate (length) 265mm
Top plate (width) 265mm
Weighing plate Plastic
Weight 15.5kg
Weight Range 150kg
Width 285mm

Reviews

Be the first to submit a review

Trustpilot