Kern MBD 20K-2 Baby Scales Digital 15kg Multicolour Auto-OFF Hygienic Design

MPN
MBD 20K-2
Brand
Kern
EAN-13
4045761201972
Order Code
09-6163
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kern's MBD 20K-2 is a digital baby scale with a weight range of up to 15 kg. The multicolour design makes it visually appealing for nurseries. It's ideal for accurately monitoring infant weight in homes or clinics.
Type Baby scales
Weighing Capacity 15kg
Colour Multicolour
Dimensions (L x W x H) 74 x 597 x 350 mm
Display Digital
Height 350mm
Length 74mm
Power Supply AAA battery (2x), included
Top plate (length) 225mm
Top plate (width) 560mm
Weighing plate Plastic
Weight 6kg
Weight Range 15kg
Width 597mm

Reviews

Be the first to submit a review

Trustpilot