Kern FCE 6K2N Bench Scale 2g ; 6kg

Image Representative of Range

Kern FCE 6K2N Bench Scale 2g ; 6kg

MPN
FCE 6K2N
Brand
Kern
EAN-13
4045761202719
Order Code
85-2782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £115.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern FCE 6K2N is a Portable Bench Scale that is suitable for parcel rooms or for weighing basic items. The scales are low cost, entry-level, accurate, mobile and practical.

The scales have a speedy response and will give steady weighing values within 2 seconds. They include a plastic weighing plate with dimensions of 252 x 226mm, a large-size LCD display with digit height of 25mm and can be powered using mains or batteries. The scales can measure up to a maximum of 6kg.


  • Simple and convenient 2 key operation
  • Extremely fast display - steady weight values within 2 seconds
  • Ideal for weighing letters, or for weighing items in a dispatch department
  • Compact, portable design
  • Plastic weighing plate with dimensions of 252 x 226mm
  • Auto-off function preserves the battery
  • Supplied with a weighing range of 6kg
  • Manufacturer's part: Kern FCE 6K2N
Type Bench Scale
Weighing Capacity 6kg
Accuracy 2g

Reviews

Be the first to submit a review

Trustpilot