Kern FCB 6K0.5 Bench Scale 0.5g : 6kg

Kern FCB 6K0.5 Bench Scale 0.5g : 6kg

MPN
FCB 6K0.5
Brand
Kern
EAN-13
4045761202689
Order Code
85-5052
Country of Origin
China

Discontinued


The Kern FCB 6K0.5 Bench Scales have been designed with mobility in mind, and feature battery operation, compact size, and low weight. The scales are ideal for use in many locations, such as production, warehouse and despatch departments.

The scales use Kern's Pre-Tare function, which allows the manual subtraction of a known container weight, making it easy to weigh only the contents of a container, which is useful for checking fill levels.

The FCB 6K0.5 also has an additional screen on the back of the scale which displays the weight, useful in situations where more than one person needs to look at the readout.

What's in the Box?
FCB 6K0.5
Weighing plate
Transit Securing
Mains power supply
Protective cover
Operating Manual


  • Backlit LCD
  • Weighing plate dimensions: 252 x 228mm
  • Scale dimensions: 270(W) x 345(D) x 106(H)mm
  • Second display
  • Pre-tare function
  • Battery operation (requires 1x 9V PP3 type, not supplied)
  • Net weight approx. 6kg
  • Operating temperature: +5°C to +35°C
  • Percent determination
  • 2 Year warranty
  • Vibration free weighing
  • Supplied with a weighing range of 0.5g to 6kg
  • Manufacturer's part: Kern FCB 6K0.5
Accuracy 0.5g
Net weight approx. 6kg
Weighing Range 0.5 to 6000g

Trustpilot