Kern EOB 150K50L Parcel Scales 150kg 50g Mains/Battery Powered Silver

MPN
EOB 150K50L
Brand
Kern
EAN-13
4045761192072
Order Code
09-6136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £298.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/12/2026

The Kern EOB 150K50L Parcel Scales has a weight range of 150 kg with a readability of 50 g. It is silver and can be powered by mains or battery, making it versatile for various settings. Ideal for weighing parcels, it is commonly used in warehouses and shipping facilities.
Type Parcel scales
Weighing Capacity 150kg
Cable Length 2.7m
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 550 x 550 x 65 mm
Display Digital
Height 65mm
Length 550mm
Power supply (details) 230 V/AC or 6 AA batteries (AA, optional)
Readability 50g
Reproducibility 50g
Top plate (length) 550mm
Top Plate Diameter 550mm
Weighing plate Stainless steel
Weight 150kg
Width 550mm

Reviews

Be the first to submit a review

Trustpilot