Kern EMS 6K0.1 Precision Balance 0.1g ; 6000g

MPN
EMS 6K0.1
Brand
Kern
EAN-13
4045761124431
Order Code
85-2719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern EMS 6K0.1 is a 6000g Precision Balance that is suitable for use in schools, universities and other applications. The EMS 6K0.1 balance is very easy to use, and is supplied with a large-size weighing plate and generates precise results.

The EMS 6K0.1 has a flat design for extra stability and would be especially suitable for precise measurements in biology, chemistry and physics applications.

The unit also comes with several other features such as an adjustable calibration program and a high quality LCD display.


  • Especially suitable for use in schools and universities, for example for biology, chemistry, physics
  • Large, shock proof plastic weighing plate
  • Particularly flat design
  • Ergonomically optimised key pad with large keys and a high-contrast LCD display
  • Secure and non-slip positioning with rubber feet
  • Draught shield standard, only for models with weighing plate size
  • Weighing space: 145(W) x 145(D) x 65(H)mm
  • Supplied with a weighing range of 6000g
  • Manufacturer's part: Kern EMS 6K0.1
Type Precision scales
Weighing Capacity 6000g
Resolution 0.1g

Reviews

Be the first to submit a review

Trustpilot