Kern EFS 2000-0 Classroom Scales 2.2kg 1g White Skid-Free Flat Design

MPN
EFS 2000-0
Brand
Kern
EAN-13
4045761274273
Order Code
09-6125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.41
10+ £30.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kern EFS 2000-0 Classroom Scales, manufactured by Kern, offer a weight range of 2.2 kg with a readability of 1 g. These high accuracy scales are ideal for educational settings, ensuring precise measurements for classroom experiments and demonstrations. The compact design and clear white finish make them a practical choice for school science labs.
Type Classroom scales
Weighing Capacity 2.2kg
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 205 x 145 x 46.50 mm
Display Digital
Height 46.50mm
Length 205mm
Readability 1g
Reproducibility 1g
Top plate (length) 127mm
Top plate (width) 134mm
Weighing plate Plastic
Weight 550g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot