Kern EFS 200-1 Classroom Scales 220g Range 0.1g Readability White

MPN
EFS 200-1
Brand
Kern
EAN-13
4045761252912
Order Code
09-6126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kern manufactures the EFS 200-1, a high accuracy classroom scale with a weight range of 220 g and readability of 0.1 g. These precision scales are ideal for educational settings, requiring precise measurements. The Kern EFS 200-1 is valued for its reliability and ease of use in learning environments.
Type Classroom scales
Weighing Capacity 220g
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 205 x 145 x 46.50 mm
Display Digital
Height 46.50mm
Length 205mm
Readability 0.1g
Reproducibility 0.1g
Top plate (length) 127mm
Top plate (width) 134mm
Weighing plate Plastic
Weight 450g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot