Kern ECB 50K-2N Bench Scale 20g : 50kg

Kern ECB 50K-2N Bench Scale 20g : 50kg

MPN
ECB 50K-2N
Brand
Kern
EAN-13
4045761161443
Order Code
85-5047
Country of Origin
China

Discontinued


The KERN ECB 50K-3N Portable Bench/ Platform Scales have been built with easy transportation in mind. The slim-line build of only 60mm high allows the scales to be easily tucked under arm or placed inside a casing.

The scales can be powered by batteries (6x AA - not supplied) for use on the move, or mains when a convenient static location is available. The platform scales have a very fast display, giving steady weight values within 2 seconds.

With only 2 buttons, the scales have been designed to be simple to use, and the 14mm LCD display is easy to read. The accuracy and resolution of the scales is more than adequate for their respective capacities, and at this price, the platform scales are excellent value for money.

What's in the Box?
KERN ECB 50K-3N
Operating manual


  • Stainless steel 320 x 260mm platform
  • Slim line flat construction of only 60mm high
  • Fast stabilisation time of only 2 seconds
  • 14mm LCD display with large digits and function indicators
  • Display backlight modes: On/Off/Auto-Off
  • Tare facility can be activated during a weighing cycle
  • Auto zero: user activated/de-activated
  • Auto power off after 3 minutes of no activity - can be user disabled (battery powered only)
  • Supplied with AC/DC mains power adaptor
  • 2 year warranty
  • Manufacturer's part: Kern ECB 50K-3N
Type Platform scales
Weighing Capacity 50kg
Accuracy 20g
Weighing Range 20 to 50,000g

Trustpilot