Kern DE60K5A Parcel Scales 60kg 5g Readability Flat Silver Multi-Powered

MPN
DE 60K5A
Brand
Kern
EAN-13
4045761111332
Order Code
09-6123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £202.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kern parcel scales, model DE 60K5A, can weigh up to 60 kg with a readability of 5 g. They are versatile, being mains-powered, battery-powered, or rechargeable. These scales are ideal for accurately weighing parcels in commercial and industrial settings.
Type Parcel scales
Weighing Capacity 60kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 375 x 510 x 110 mm
Display Digital
Height 110mm
Length 375mm
Power supply (details) 230 V/AC or 9 V battery
Readability 5g
Reproducibility 5g
Top plate (length) 308mm
Top Plate Diameter 318mm
Weighing plate Stainless steel
Weight 60kg
Width 510mm

Reviews

Be the first to submit a review

Trustpilot