Kern DE 300K50D Parcel Scales 300kg 50g Readability Mains/Battery Powered

MPN
DE 300K50D
Brand
Kern
EAN-13
4045761111233
Order Code
09-6121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £301.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 28/11/2026

The Kern DE 300K50D parcel scales are ideal for precise measurements with a weight range of 300 kg and readability options of 50 g or 100 g. These digital scales, offered by Kern, are suitable for mains-powered, battery-powered, and rechargeable use. They are perfect for postal and logistics applications, ensuring accuracy and efficiency.
Type Parcel scales
Weighing Capacity 300 kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 600 x 700 x 200 mm
Display Digital
Height 200mm
Length 600mm
Power supply (details) 230 V/AC or 9 V battery
Top plate (length) 403mm
Top Plate Diameter 522mm
Weighing plate Stainless steel
Weight 300kg
Width 700mm

Reviews

Be the first to submit a review

Trustpilot