Kern DE 150K20DL Parcel Scales 150kg Range 20/50g Readability Silver

MPN
DE 150K20DL
Brand
Kern
EAN-13
4045761111165
Order Code
09-6120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £301.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/12/2026

The Kern DE 150K20DL parcel scales by Kern have a weight range of 150 kg with either 20 g or 50 g readability. They can be powered by mains, battery, or rechargeable options. These silver scales are ideal for weighing parcels in postal and logistics applications.
Type Parcel scales
Weighing Capacity 150kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 600 x 700 x 200 mm
Display Digital
Height 200mm
Length 600mm
Power supply (details) 230 V/AC or 9 V battery
Top plate (length) 403mm
Top Plate Diameter 522mm
Weighing plate Stainless steel
Weight 150kg
Width 700mm

Reviews

Be the first to submit a review

Trustpilot