Kern CPB30K0.5N-SR Counting Scales 30kg/0.5g Mains-Powered Silver

MPN
CPB 30K0.5N-SR
Brand
Kern
EAN-13
4045761124394
Order Code
09-6116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £229.90
10+ £220.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Kern CPB 30K0.5N-SR counting scales have a weight range of 30 kg and readability of 0.5 g. This mains-powered, silver scale is ideal for precision weighing tasks in industrial and commercial settings. Typically used for inventory management and quality control, the scales ensure accurate measurements.
Type Counting scales
Weighing Capacity 0-30kg
Calibrated to Manufacturer's standards (no certificate)
Colour Silver
Dim (L x W x H) 315 x 350 x 105 mm
Display Digital
Height 105mm
Length 315mm
Power supply (details) 230 V/AC, optional battery
Readability 0.5g
Top plate (length) 225mm
Top plate (width) 295mm
Weighing plate Stainless steel
Weight 4kg
Weight Range 30kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot