Kern CPB 6K0.1N Counting Scales 6kg 0.1g Mains Portable Target Alert

MPN
CPB 6K0.1N
Brand
Kern
EAN-13
4045761124400
Order Code
09-6117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £247.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Manufactured by Kern, the CPB 6K0.1N counting scales have a weight range of 6 kg and a readability of 0.1 g. These mains-powered, silver-coloured scales are ideal for precision tasks in manufacturing and inventory environments. Commonly used for accurate part counting, they offer reliable performance for quality control.
Type Counting scales
Weighing Capacity 0-6kg
Calibrated to Manufacturer's standards (no certificate)
Colour Silver
Dim (L x W x H) 315 x 350 x 105 mm
Display Digital
Height 105mm
Length 315mm
Power supply (details) 230 V/AC, optional battery
Readability 0.1g
Top plate (length) 225mm
Top plate (width) 295mm
Weighing plate Stainless steel
Weight 4kg
Weight Range 6kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot