Kern CM 150-1N Pocket Balance 0.1g ; 150g

Image Representative of Range

Kern CM 150-1N Pocket Balance 0.1g ; 150g

MPN
CM 150-1N
Brand
Kern
EAN-13
4045761027282
Order Code
85-2713
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 20 despatched in 5 working days

The Kern CM 150-1N is a 150g Pocket Balance that has been designed to be rugged and portable. The weighing area is built inside a useful folding carrying case for protection against pressure and dust.

A solar powered calculator is integrated into the hinged cover on the other side of the scale area. The wallet size balance makes it ideal to be conveniently kept in a jacket pocket.

This balance is particularly suited for those travelling and regularly weighing jewellery and other objects.

Typical uses: Metals, chemical weighing in laboratories and components.


  • Pocket-sized design
  • Foldable protective cover - protects the scales from dust and pressure
  • Integrated calculator in the lid of the case
  • Calibration possible using external reference weights
  • Battery powered
  • Unit switching function
  • Supplied with a weighing range of 150g
  • Manufacturer's part: Kern CM 150-1N
Type Pocket Balance
Weighing Capacity 150g
Accuracy 0.1g
Pocket sized design

Reviews

Be the first to submit a review

Trustpilot