Kern 440-902 Mains PSU 9V DC Fixed Voltage 1 piece

MPN
440-902
Brand
Kern
EAN-13
4045761013193
Order Code
09-6108
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kern 440-902 Mains PSU is a stabilised power supply offering fixed voltage output at 9 V DC. Manufactured by Kern, this reliable mains adapter is typically used for powering low-voltage electronic devices. Its sturdy design makes it suitable for various domestic and professional applications.
Type Mains PSU (fixed voltage)
Dim (L x W x H) 30 x 52 x 37 mm
Height 37mm
Length 30mm
Misc Attribute 1 Mains adapter
Misc Attribute 2 Kern & Sohn
Output Fixed cable
Output Voltage 9V DC
Weight 0.25kg
Width 52mm

Reviews

Be the first to submit a review

Trustpilot