Kerafol 1.00KP12.SP.00000.0000005 Thermal Paste 10W/mK 5ml Silicon-Free

Image Representative of Range

Kerafol 1.00KP12.SP.00000.0000005 Thermal Paste 10W/mK 5ml Silicon-Free

MPN
1.00KP12.SP.00000.0000005
Brand
Kerafol
EAN-13
2050009093808
Order Code
09-6084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Kerafol's 1.00KP12.SP.00000.0000005 is a thermally conductive paste with a thermal conductivity of 10 W/mK and a volume of 5 ml; it can withstand temperatures up to +150 °C. This thermal grease is ideal for improving heat transfer in electric component cooling, such as transistor or heatsink applications. Its primary feature is efficient heat dissipation, enhancing overall cooling performance.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Factory colour Silver
Maximum Temperature +150°C
Min. temperature -60°C
Misc Attribute KP12
Thermal Conductivity 10 W/mK

Reviews

Be the first to submit a review

Trustpilot