Kent & Stowe 70100441 Pruning Saw

MPN
70100441
Brand
Kent & Stowe
EAN-13
5060396791734
Order Code
96-3942
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £11.47 £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Kent & Stowe Pruning Saw is ideal for removing mature wood on larger plants and cutting large branches. It has a curved carbon steel blade that has been precisely filed for fast and effective cutting. Sharp triple, ground teeth for efficient cutting of wet and green live wood.

It predominantly cuts on the back stroke to minimise effort required.

Specification

Cutting Diameter: 254mm
Blade Length: 460mm
Guarantee: 5 years


Type Saw

Reviews

Be the first to submit a review

Trustpilot