Kensington K83452WW Over-ear headset Cordless Bluetooth Black Noise cancelling

MPN
K83452WW
Brand
Kensington
EAN-13
0085896834526
Order Code
19-2051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £124.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 16/09/2026

Kensington K83452WW is a cordless over-ear headset designed for optimal audio performance and user comfort. Incorporating Bluetooth technology, the headset provides wireless connectivity, offering users the flexibility to move freely without being tethered by wires. It features advanced noise-cancelling capabilities that significantly reduce ambient sound, making it suitable for applications in open-plan offices or busy environments where clear communication is essential. The Kensington K83452WW is particularly useful for professionals in engineering or IT sectors who require reliable hands-free communication and focus during complex tasks or virtual meetings. The ergonomic design and robust build quality ensure long-lasting comfort and durability, supporting extensive use over prolonged periods.
Type Over-the-ear
Cable Length 1.2m
Colour Black
Frequency Range 100 to 10kHz
Transfer Type Wireless
Weight 311g
Battery Capacity 550mAh
Battery operated Yes
Battery recharge time 1.5 h
Battery Voltage 5V
Bluetooth Yes
Bluetooth profiles A2DP, AVDTP, AVRCP, HFP
Bluetooth Version 5.2
Cables included USB Type-C to USB Type-A
Carrying case Yes
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Connectable devices 8
Connectivity technology Wireless
Continuous audio playback time 60 h
Control Type Buttons
Control unit type On-ear control unit
Depth 85mm
Designed for children No
Driver unit 4cm
Ear coupling Supraaural
Frequency Range (microphone) 100 bis 10kHz
Functions Noise cancelling
Headphone Features Headset
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 110 dB
Headset type Binaural
Height 191mm
Impedance 32Ω
LED indicators Yes
Mac operating systems supported Yes
Manual Yes
Master (outer) case gross weight 5.2kg
Master (outer) case height 295mm
Master (outer) case length 420mm
Master (outer) case net weight 3.62kg
Master (outer) case width 242mm
Max. battery life 60h
Max. talk Time 60h
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -41 dB
Microphone type Boom
Minimum order quantity 1 pc(s)
Mobile operating systems supported iOS, Android
Noise canceling Yes
On/off switch Yes
Operating keys Bluetooth pairing, Mute, Play/Pause, Volume +, Volume -
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 5 - 40°C
Other operating systems supported ChromeOS
Package depth 216mm
Package height 236mm
Package Type Box
Package weight 823g
Package width 80mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 5 pc(s)
Radio frequency 30m
Recommended usage Gaming
Sound pressure 110dB
Storage relative humidity (H-H) 5 - 95%
Storage temperature (T-T) -10 - 45°C
Talk Time 40 h
USB connectivity Yes
USB connector USB Type-C
Volume Control Button
Warranty card Yes
Wearing style Head-band
Width 210mm
Windows operating systems supported Yes
Wireless range 30m
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot