Kensington K83450WW Over-ear headset Corded Black Noise cancelling

MPN
K83450WW
Brand
Kensington
EAN-13
0085896834502
Order Code
19-2049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £52.55 £50.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kensington K83450WW is a corded, over-ear headset designed to provide effective noise cancelling capabilities, making it ideal for environments where clear audio is critical. Engineered for optimal sound isolation, this headset ensures that exterior noise is minimised, which is essential for professionals in call centres, office environments, or situations where uninterrupted audio communications are necessary. The robust construction and ergonomic design enhance user comfort during extended wear, supporting increased productivity among professionals who require consistent audio clarity. Its durable build and advanced noise filtering technology make the Kensington K83450WW a reliable choice for sound engineers, technical support staff, and remote conferencing scenarios where precise audio performance is paramount.
Type Over-the-ear
Cable Length 1.80m
Colour Black
Transfer Type Corded (1075100)
Weight 190g
AC adapter included No
Adjustable headband Yes
Cable Colour Black
Compliance certificates RCM, REACH, RoHS, UKCA, VCCI, WEEE
Connectivity technology Wired
Control Type Universal
Depth 33mm
Driver unit 4cm
Ear coupling Supraaural
Folding microphone Yes
Frequency Range (microphone) 100-10kHz
Functions Noise cancelling
Head-band cushion Yes
Headband-Type Overhead
Headphone Features Headset
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 102 dB
Headset type Binaural
Height 191mm
Impedance 32 O
LED indicators Yes
Mac operating systems supported Yes
Master (outer) case gross weight 1.76kg
Master (outer) case height 263mm
Master (outer) case length 450mm
Master (outer) case net weight 1.31kg
Master (outer) case width 197mm
Maximum input power 30 mW
Microphone frequency 300 - 5000 Hz
Microphone noise-canceling Yes
Microphone sensitivity -40 dB
Microphone type Boom
Minimum order quantity 1 pc(s)
Noise canceling Yes
Operating keys Mute, Play/Pause, Volume +, Volume -
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) -30 - 50°C
Package depth 210mm
Package height 85mm
Package weight 280g
Package width 182mm
Plug and Play Yes
Power Supply USB (built-in)
Product colour Black
Products per master (outer) case 5 pc(s)
Quick start guide Yes
Radio frequency 100 dB
Recommended usage Calls/Music
Storage temperature (T-T) -40 - 60°C
USB connectivity Yes
USB connector USB Type-C
USB Type-C charging port No
Warranty card Yes
Wearing style Head-band
Width 170mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot