Kensington K70992WW Kensington Orbit Wireless Trackball with Scroll Ring - Black

MPN
K70992WW
Brand
Kensington
EAN-13
085896709923
Order Code
72-6397
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Kensington trackball legacy continues with the Orbit® Wireless Trackball with Scroll Ring. This trackball features a patented scroll ring that allows you to scroll up and down pages with ease, customisable buttons, dual wireless connectivity (2.4 GHz, Bluetooth 3. and LE) with 128-bit AES government-grade encryption security, four DPI settings (4, 8, 1,2, or 1,6) to easily adjust the cursor speed to fit your needs, a detachable wrist rest, ambidextrous design and plug-and-play ease for Mac or PC.
  • Dual wireless connectivity offers the flexibility of 2.4GHz and Bluetooth (3. and LE), with 128-bit AES government-grade encryption security.
  • The scroll ring lets you spin the dial to move up and down web pages or documents with complete ease. And the 4mm ball’s hard surface is specially designed as a perfect sphere for precise tracking and control.
  • Four DPI settings let you easily adjust the cursor speed to fit your needs by selecting the appropriate level (4, 8, 1,2 or 1,6) - lower DPI for precision editing, and higher DPI for word processing or casual browsing.
  • Ambidextrous design works equally well for right-handed and left-handed users. Trackball reduces wrist and hand movement to ease repetitive-stress injuries.
  • Free KensingtonWorks™ downloadable software provides a personalised experience, giving you the ability to assign a variety of functions (including shortcuts) to the buttons and adjust cursor and scrolling speed. *Windows ARM-based computers are currently not supported. Please check back for future updates on compatibility.
  • Optical tracking technology delivers precise cursor movement for superior accuracy, so you can get where you want on the screen quickly with less hand movement, improving productivity and efficiency.
  • A detachable wrist rest delivers soft cushioning to support the hand and wrist in ergonomic comfort for pain-free productivity during extended periods of activity on the computer.
  • Mac and PC compatible.
  • This product is designed to comfortably fit and be effective for users of all hand sizes.

Reviews

Be the first to submit a review

Trustpilot