Kensington K58351WW Kensington MagPro Magnetic Privacy Screen Filter for Laptops

MPN
K58351WW
Brand
Kensington
EAN-13
085896583516
Order Code
73-1515
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The patented MagPro™ Magnetic Privacy Screen Filter for Laptops 13.3 (16:9) offers best-in-class privacy protection. It can be attached and removed quickly and easily, while allowing your laptop to close and enter sleep mode without removing. An ideal solution for slim bezel or edge-to-edge displays. Privacy screen filter protects monitor from scratches and damage, while providing privacy by limiting viewing angle to +/- 3°. Reduces harmful blue light by up to 52%, diminishes glare and improves clarity. Reversible for matte or glossy viewing options. Includes cleaning cloth and protective case to help prevent scratches when not in use.
  • Patented design includes a slim magnetic strip, allowing for quick and easy attachment and removal of privacy screen filter, while allowing your laptop to close and enter sleep mode without removing.
  • Allows for unobstructed viewing, making it an excellent solution for slim bezel or edge-to-edge displays.
  • Limited viewing angle narrows the field of vision to +/- 3 degrees, helping keep the information on your screen private and reducing the chances of a visual data breach in the office or in public.
  • Blue light reduction filters out harmful rays by up to 52%, easing eye strain and reducing the chances of interrupting sleep patterns. Low reflective coating reduces glare for improved clarity.
  • With reversible viewing options, one side has a matte finish to maximise glare reduction and reduce traces of fingerprints. The other side is glossy and provides a clearer view of the monitor.
  • *Applies to matte side

Reviews

Be the first to submit a review

Trustpilot