Kensington K39121EU serves as the manufacturer's part number for this 4 Port USB 3.0 Hub, also known as the UH4000. This robust peripheral is engineered to expand connectivity options by providing additional USB slots, facilitating the connection of multiple devices to a single PC or laptop. Operating under the USB 3.0 standard ensures high-speed data transfer capabilities, which are critical in applications requiring efficient data handling, such as external storage device connectivity and other peripheral integrations. The hub’s black casing is both functional and discreet, making it suitable for diverse environments including office setups and technical workstations. Designed to act as a USB and Firewire hub, it offers seamless addition of peripheral devices, effectively acting as a USB splitter to maximise port utility without compromising on performance.
| Type |
USB Hub |
| Interface |
USB 3.0 |
| Colour |
Black |
| Product Type |
USB 3.0 hub |
| Compatible operating systems |
macOS 10.6 or above; Windows XP or above |
| Data transfer rate |
5000 Mbit/s |
| Harmonized System (HS) code |
84719000 |
| Host Interface |
USB 3.2 Gen 1 (3.1 Gen 1) Type-A |
| Hub interfaces |
USB 3.2 Gen 1 (3.1 Gen 1) Type-A |
| InterFaces (output) |
USB A (USB 3.2 1st gen) |
| Master (outer) case gross weight |
390g |
| Master (outer) case height |
95mm |
| Master (outer) case length |
125mm |
| Master (outer) case net weight |
145g |
| Master (outer) case width |
100mm |
| No. of outputs |
4 |
| Package depth |
90mm |
| Package height |
18mm |
| Package weight |
60g |
| Package width |
75mm |
| Plug and Play |
Yes |
| Ports quantity |
4 |
| Power Supply Type |
via USB |
| Product colour |
Black |
| Products per master (outer) case |
5 pc(s) |
| Quantity per pack |
1 pc(s) |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity |
4 |
| USB ports quantity |
4 |
| USB Power Delivery (USB PD) |
No |
| Weight |
0.07 |
| Windows operating systems supported |
Windows 7, Windows 8, Windows 8.1, Windows Vista, Windows XP |