Kensington Connectors-USB & Firewire-USB & Firewire Plugs & Sockets 660985

Brand: Kensington
Kensington produces a range of versatile USB hubs designed to expand connectivity options for various devices.
Description Image Product Buy Pricing (Ex VAT) Type Compatible operating systems Host Interface Hub interfaces InterFaces (output) Mac operating systems supported Master (outer) case gross weight Master (outer) case net weight Package depth Other operating systems supported Package height Package weight Package width USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity Weight Windows operating systems supported Interface Colour Country of origin
Kensington K39121EU 4 Port USB 3.0 Hub Black
Kensington K39121EU 4 Port USB 3.0 Hub Black
Standard range
Order code: 19-1984
MPN: K39121EU

Despatched within 3 working days - 27 in stock
1+ £30.30
Price per unit Ex VAT
USB Hub macOS 10.6 or above; Windows XP or above USB 3.2 Gen 1 (3.1 Gen 1) Type-A USB 3.2 Gen 1 (3.1 Gen 1) Type-A USB A (USB 3.2 1st gen) 390g 145g 90mm 18mm 60g 75mm 4 0.07 Windows 7, Windows 8, Windows 8.1, Windows Vista, Windows XP USB 3.0 Black China
Kensington K39124EU CH1000 USB-C 4-Port Hub Black USB 3.0 and Firewire ports
Kensington K39124EU CH1000 USB-C 4-Port Hub Black USB 3.0 and Firewire ports
Standard range
Order code: 19-1985
MPN: K39124EU

Despatched within 4 working days - 17 in stock
1+ £61.60
Price per unit Ex VAT
USB 2.0 Adapter Chrome OS 44 or above; Windows 8.1 or above; macOS 10.10 or above USB 3.2 Gen 1 (3.1 Gen 1) Type-C USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C Mac OS X 10.10 Yosemite 1.08kg 1.05kg 120mm ChromeOS 20mm 121g 90mm 2 2 0.064 USB 3.0 Black China


Trustpilot