Kensington K33477WW USB 2.0 Adapter Black Compact Portable Design

MPN
K33477WW
Brand
Kensington
EAN-13
0085896334774
Order Code
19-1975
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kensington K33477WW is a compact and portable USB 2.0 adapter designed to facilitate the connection of USB peripherals to a host device. This adapter, crafted in a sleek black design, supports the USB 2.0 specification, providing a reliable and efficient means for data transfer at speeds up to 480 Mbps. Its compact form factor makes it ideal for use in constrained spaces, making it beneficial in applications requiring the connection of various USB-enabled devices such as keyboards, mice, and printers to computers or laptops. This adapter can be particularly useful in engineering environments where space-saving and efficient connectivity solutions are paramount. Additionally, its portability is advantageous for professionals who require a convenient means to interface USB devices across different workstations or during travel.
Type USB 2.0 Adapter
Interface USB-C®
Colour Black
Product Type USB 2.0 Adapter
Type A USB-C®
Cable Use USB 2.0
Connector 1 USB-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 USB-A
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version push-fit
Data transfer rate 5 Gbit/s
Input Current 3 A
Input Voltage 5 V
Master (outer) case gross weight 470g
Master (outer) case height 120mm
Master (outer) case length 190mm
Master (outer) case net weight 400g
Master (outer) case width 120mm
Max. power 15 W @ 5 V / 3 A
Package depth 10mm
Package height 180mm
Package weight 22g
Package width 110mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 20 pc(s)
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
Type B USB-A
Weight 0g

Reviews

Be the first to submit a review

Trustpilot