Kemo M148-24 Battery monitor 12V/24V for car battery maintenance

MPN
M148-24
Brand
Kemo
EAN-13
4024028031477
Order Code
16-6429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Kemo's M148-24 Battery Monitor with Part Number M148-24 is a robust solution designed for battery maintenance and discharge protection, supporting both 12 V and 24 V systems. This device intelligently safeguards batteries from excessive discharge, thereby prolonging their lifespan by automatically disconnecting loads when the voltage falls below a user-defined threshold. It is particularly valuable in automotive or solar power systems, where maintaining optimal battery health is critical for reliable operation. The M148-24 is engineered for seamless integration into battery-powered applications, ensuring enduring performance through precise voltage monitoring and protection mechanisms. Its design caters to engineers seeking a reliable battery management component in environments where energy storage and efficiency are prioritised.
Type Battery monitor
Dimensions (L x W x H) 88 x 60 x 32 mm
Height 32mm
Length 88mm
Max. load Capacity 40 A for max. 10s or 20A continuous power
Product Type Battery monitor
Temperature Range -15, 85°C
Weight 127g
Width 60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot