Keithley Model 2461 Graphical High Current Digitizing SourceMeter SMU

MPN
2461
Brand
Keithley
Order Code
85-2213
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12200.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2027

The Keithley Model 2461 Graphical High Current Digitising SourceMeter is the fourth generation of the acclaimed SourceMeter SMU platform. The 2461 harnesses the established capabilities of Keithley's high current SMU instruments, such as the 2420, 2425, and 2440. The system boasts a versatile four-quadrant voltage and current source/load in conjunction with precise voltage and current measurements.

This SMU boasts impressive specifications, with a 10A/1000 W pulse current and a DC current capability of 7A/100 W. With the inclusion of dual 18-bit 1MS/s digitisers, it is specifically designed for the characterization and testing of high-power materials, devices, and modules. Whether working with silicon carbide, gallium nitride, DC-DC converters, circuit protection devices, solar cells and panels, high-brightness LEDs and lighting systems, batteries, or other applications, this powerful tool is an excellent choice for professionals in the field.

Providing an innovative, five-inch, full colour, graphical user interface with a capacitive touchscreen, the Keithley 2400 series makes testing intuitive. This easy-to-use GUI, combined with a wealth of context-appropriate help tools assists in narrowing the knowledge gap in this field, allowing you to learn faster, work smarter, and invent easier.


  • A cost-effective and versatile instrument
  • Combines the functionalities of analysers, curve tracers, and I-V systems.
  • Wide coverage up to 105 V/7 A DC 100 W, 100 V/10 A Pulse 1000 W max.
  • Dual 1 MS/s digitisers for fast sampling measurements
  • 5" High-Resolution capacitive touchscreen graphical user interface
  • An impressive 0.012% VDC measurement accuracy with 6½-digit resolution
  • Four quadrant Source and sink operation
  • Four Quickset modes for efficient setup and measurements
  • Built-in help functions available for each operation
  • Standardised and robust front and rear panel connections
  • SCPI and Test Script Processor programming modes
  • Handy USB port for transferring data, test scripts, and configurations
  • Compatible with Keithley KickStart, I-V Tracer, ACS, and TSB

Tektronix technical partner


Type Sourcemeter
Manufacturers Warranty 1 Year
Number of Channels 1
Output Power 100W
Compatible Software Keithley KickStart, I-V Tracer, ACS, and TSB
Display 5" High Res Capacitive Touchscreen GUI
Max Current Source 10A
Measurement Resolution 1pA / 100nV
Output Voltage Max. 100V
Power Rating 1000W
Supply Voltage Range 100 to 240V
Temperature Range 0 to 50

Reviews

Be the first to submit a review

Trustpilot