Keithley KUSB-488B Adaptor USB to IEEE488(GPIB)

MPN
KUSB-488B
Brand
Keithley
EAN-13
4016138946413
Order Code
63-0028
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £1160.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 weeks

The Keithley KUSB-488B is a USB to IEEE488 (GPIB) adaptor. The adaptor makes it easy to add standard IEEE-488.2 bus control to any PC system. These high speed tools can control as many as 14 GPIB instruments or other devices over a distance of up to 20m.

The KUSB-488B turns any computer with a USB port into a fully functional GPIB controller. The adaptor is ideal for use with automated test equipment in laboratory and industrial applications.

The small form factor of the adaptor makes it perfect for use with laptop computers in portable applications or for other applications in which the computer has no available PCI plug-in board slots. The product is USB 2.0 compliant and has an IEEE data transfer rate upwards of 1.5 MB/s through the USB port. No external power is required.


  • 2m USB cable
  • PCI and USB bus versions
  • IEEE-488.2 compatible for fast data transfer
  • Windows® XP/2000/Vista drivers included
  • LabVIEW® and LabWindows/CVI support
  • Compatible with any standard GPIB instrument
  • Manufacturer's part: Keithley KUSB-488B

Tektronix technical partner


Type Adapters
Interface GPIB

Reviews

Be the first to submit a review

Trustpilot