Keithley KICKSTARTNL-ACT3 License KickStart For I-V Tracer App 3 Inst NodeLocked

MPN
KICKSTARTNL-ACT3
Brand
Keithley
Order Code
85-1951
Country of Origin
USA
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5200.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Keithley KickStart I-V Tracer App, 3 Instrument - Node Locked License

This is a Node Locked License for distributing the I-V Tracer App software to 3 instruments (KickStart software used to install license).


Drive innovation through faster test & measurement with KickStart Software.

Start measuring in minutes without complex programming with the KickStart instrument control software for bench instruments.
KickStart simplifies what you need to know about the instrument so that in just minutes you can take the instrument out of the box and get real data on your device.

Keithley's I-V curve tracer software leverages the unique touchscreen interface of the graphical 2400 Series SourceMeter® Source Measure Unit (SMU) instruments, to recreate the familiar user experience of an I-V curve tracer for two-terminal devices. Adding the I-V curve tracer software to your SourceMeter instrument gives you a dedicated user interface for tracing the characteristics of your devices through both current and voltage. With a range of compatible instruments, I-V Tracer can utilise the full capabilities of each source measure unit, including the dual high-speed digitizers of the 2461 to perform tracing with AC polarity and pulsed DC, in addition to standard DC polarity.

Although I-V Tracer will allow engineers to perform failure analysis and parametric characterisation of diodes, more advanced I-V curve tracer configurations are required to test MOSFETS, IGBTs, and other high-power devices.
Applications include device Behaviour/Failure analysis and Education – allowing students to experiment and solidify understanding on a wide range of electronics on up-to-date equipment with modern capabilities.


The Keithley KickStart I-V Tracer App 1 Inst. Node provides:

  • Familiar curve tracer capability.
  • Precise real-time control of I-V curve.
  • Node Locked License for 3 Instruments


Supported SMU Models: 2450, 2460, 2461, 2470


Tektronix technical partner


Compatible With Keithley
Type Software App License - Node Locked

Reviews

Be the first to submit a review

Trustpilot