Keithley DMM6500 6-Digit Touchscreen Multimeter

MPN
DMM6500
Brand
Keithley
Order Code
65-3289
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1490.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock3 due on 12/01/2027


The Keithley DMM6500 is a modern bench/system DMM delivering more measurement functionality, best-in-class measurement insight, and a price that won't break your budget.

The most recognizable feature of the DMM6500 is the large 127mm (5in.) capacitive touch screen display that makes it easy to observe, interact with, and explore measurements with 'pinch and zoom' simplicity.

Beyond its display technology, the DMM 6500 superior analog measurement performance delivers 25 PPM basic DCV accuracy for one year and 30 PPM for two years, potentially allowing you to extend your calibration cycles.

The DMM6500 is equipped with all the measurement functions you would expect in a bench multimeter, so there's no need to buy additional measurement capabilities. Its 15 measurement functions, including capacitance, temperature (RTD, thermistor, and thermocouple), diode test with variable current sources, and up to 1 MS/sec digitising are now included.

The digitising function can be used for voltage or current and is especially useful in capturing transient anomalies or to help profile power events such as the operating states of today's battery operated devices. Current and voltage can be digitised with a programmable 1 MS/sec 16-bit digitizer, making it possible to acquire waveforms without the need for a separate instrument.


  • 15 measurement functions including capacitance, temperature, and digitising
  • Expanded measurement ranges include 10pA to 10A and 1μΩ to 100MΩ
  • Large 127mm (5in.) multi-touch capacitive touchscreen with graphical display
  • Large internal memory; store up to 7 million readings
  • Multiple language modes: SCPI, TSP® scripting, Keithley 2000 SCPI emulation, Keysight 34401A SCPI emulation
  • Two-year specifications allow for longer calibration cycles
  • Standard USB-TMC and LXI/Ethernet communication interfaces
  • Optional user-installable communication interfaces including: GPIB, TSP-Link®, and RS-232
  • Capture voltage or current transients with 1MS/sec digitizer
  • USB host port for storing readings, instrument configurations, and screen images
  • Three-year warranty
  • Keithley type DMM6500

Tektronix technical partner


Type Bench Multimeter
Manufacturers Warranty 3 Years
Maximum DC Voltage 1000V DC
Maximum AC Voltage 750V AC
Display Counts LCD 6½ digit
Interfaces Ethernet, USB

Reviews

Be the first to submit a review

Trustpilot